Bel Power RCM Series

RCM (Railway Chassis Mount) DC-DC converters

RCM Series (Railway Chassis Mount) DC-DC converters are reliable power supplies for railway and transportation systems. There are two wide input voltage ranges available for 150 W and 300 W models, while 500 W and 1000 W models are optimised for 110 V railway batteries. The RCM Series is designed for chassis mount applications operating in convection cooled environments. Many options are available, such as an output ORing FET for redundant operation, output voltage adjustment, interruption time of 10 ms (class S2), out-ok signals, and a shutdown input.

 

Melcher RCM series DC-DC converters

Features/Applications

Features
  • Input voltage ranges:
    • 150 W / 300 W models: 24 / 36 V or 72 / 110 V batteries
    • 500 W / 1000 W models: 110 V battery
  • Output voltages:
    • 150 W / 300 W models: 12 V and 24 V
    • 500 W / 1000 W models: 24 V

 

  • RoHS lead-free-solder product
  • Integrated enclosure for chassis mounting
  • Extremely high efficiency and high power density
  • Low inrush current
  • 3 connectors: Input, output, auxiliary (option for 150 W / 300 W models)
  • Overtemperature, overvoltage, overcurrent, and overload protection
  • Compliant to EN 50155 and EN 45545

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE