Bourns SRF2012A/2012AA series chip side common mode chokes

Bourns SRF2012A/SRF2012AA common mode chip inductors offer current ratings up to 400mA and are RoHS compliant and halogen-free. Other features include an impedance range of 30Ω to 900Ω ±25% for the SRF2012A, and 67Ω to 360Ω ±25% for the SRF2012AA, a rated voltage of 100VDC, a minimum insulation resistance of 10MΩ, and a withstanding voltage of 250VDC. Applications include noise suppression, personal computers, and display panels.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • High impedance values
  • Halogen-free
  • RoHS compliant
  • Noise suppression
  • Personal computers
  • Display panels

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE