Delta DRC-12V100W1AZ Series

Delta DRC-12V100W1AZ series

Delta Electronics has added a new DRC‑12V100W1AZ model to the Chrome DIN rail power supply series with 12V/6A output. The compact Class II double isolation power supply is designed for use in small cabinets. The DRC‑12V100W1AZ requires less installation space with its compact body measuring only 55.6mm thick and 91mm tall. The design not only does not require earth connection, it also has very low leakage current and is thus especially useful for home automation and the food and beverage industry.

The Chrome series features universal AC input range and is certified to safety standard according to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is fully compliant with RoHS Directive 2011/65/EU for environmental protection.

 

TE Connectivity Interconnect System

Features and Benefits

Features Applications
  • Protection Class II, Double Isolation (No Earth connection is required)
  • Universal AC input voltage range and full power up to 55°C
  • Power will not de-rate for the entire input voltage range
  • Can be installed in compact cabinets
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Safety approval according to IEC/EN/UL 60950-1 (ITE standard) and UL 508 (Industrial standard)

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE