Delta MEG-2K1A6 Series

MEG-2K1A6 series 2100W modular power supply

The MEG-2K1A6 2100 W modular power supply from Delta is available with 2V to 60V, single, dual and triple output modules. An optional CV/CC version is available on demand.

Delta MEG-2K1A6 series 2100W modular power supply

Features

Features
  • Up to 26.4W/inch³ Power Density
  • Full Power up to 50°C Ambient
  • Up to 500kHrs MTBF
  • 2xMOPP Isolation for Medical Application
  • Output selectable from 2V to 60V
  • Current sharing
  • Class B Conducted and Radiated EMI
  • IEC60601-1-2 4th edition immunity compliance
  • Normal and Reversed Option for Global Remote On/Off
  • Analog and Digital Voltage Trimming
  • PMBus Ver 1.3 Supported
  • Intelligent Fan Speed Control
  • Optional RS485/RS232/USB Communication Adapters
  • PC GUI for easy parameter setting and monitoring

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE