Delta MEU-600C24 & MEB-1K2A24 Series

MEU-600C24/MEB-1K2A24 medical power supplies

Delta Electronics has launched two new AC-DC power supplies designed for use in both medical and industrial applications - the 600W Convection Cooled U-channel MEU-600C24 and the 1200W 1U Enclosed MEB-1K2A24. Both product families come with universal AC input from 85Vac to 264Vac and wide operating temperature of -20°C to +70°C (with full power and no de-rating up to 50°C). Additional features include current sharing, conformal coating, both analog and digital voltage adjust and the ability to control the product’s Remote On/Off and Power Good signal in both normal or reversed logic. Moreover, the enclosed MEB-1K2A24 includes intelligent fan speed control to minimize overall system ambient noise yet maintain proper cooling.
 
Major approvals include IEC/EN/UL 60950-1 (ITE) and IEC/EN/UL 60601-1 (Medical). Both products are certified for EMC standards EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment. Full compliance with RoHS Directive 2011/65/EU for environmental protection is included.

Delta has launched the 600W convection cooled U-channel MEU-600C24 and 1200W 1U enclosed MEB-1K2A24 series AC-DC power supplies for use in medical and industrial applications.

Features and benefits

 
  • Full power from 90Vac to 264Vac, up to 50°C ambient
  • 5” x 8” x 1.57”  (MEU-600C24), 5” x 8.03” x 1.59”  (MEU-1K2A24)
  • Up to 500K hours MTBF
  • 2 x MOPP isolation, Suitable for Type BF medical applications
  • PMBus Ver 1.3 supported

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE