Harwin Datamate 4.00mm pitch power connectors

Optimise SWaP with Harwin’s range of Datamate power connectors for high-reliability applications. This range offers a robust beryllium copper contact connection with 20A or 40A per options in a compact 4mm pitch package. The contacts are plated with 30 micro-inches (0.76µm) to meet military and aerospace requirements. Contacts are compact and operate over a wide temperature range. Guard against vibration and shock with fitted stainless steel jackscrews.

Buy now on Farnell

Features/Applications

Features Applications
  • 20A power or 40A high power contacts available
  • Stainless steel jackscrew for strain relief and vibration/shock resistance
  • Withstands 100G shock for 6ms and 10G vibration for 6hrs
  • Operating temperature range: -55°C to +125°C
  • 500 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working voltage: 800V AC-DC
  • UL94V-0 rated
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Low outgassing properties meet ESA requirements
  • Insulation resistance: 100MΩ min.
  • Contact resistance: 6mΩ max.
  • Metal backshells available for strain relief, cable protection and RFI shielding
  • Ready-made cable assemblies available to eliminate the need for tooling and crimping operation
  • Radar and tracking
  • Avionics controls
  • Guidance systems
  • UAVS
  • Radio communications
  • Vehicle electronics
  • Satellites and cubesats
  • Launch systems
  • Power control modules
  • Routers

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE