Harwin Gecko metal backshells

Gecko metal backshells enhance the Gecko-SL and Gecko-MT 1.25mm pitch connector ranges by providing EMI/RFI screening and mechanical strength. The metal backshells for cables are a 2-part design, which can be easily fitted after the cable assembly construction – even as an additional design improvement after manufacture. The design is compatible with both male and female cable connector housings, with the addition of long screw-loks for use with the female connectors. There is also an additional PCB backshell, compatible with board-mount or panel-mount male connectors. Overall screen termination by stainless steel micro-band ensures electrical and mechanical longevity and security. These fully machined metal backshells are made from aluminium alloy with electroless nickel plating. The lightweight design makes them ideal for aerospace applications and they provide a significant cost savings over comparable Micro-D options.

Buy now on Farnell

Features/Applications

Features Applications
  • 2-piece cable backshell construction to ensure reliability, strength and performance
  • Compatible with Gecko-SL and Gecko-MT connector ranges for a signal and power solution
  • Machined from aluminium for strength and shielding integrity
  • Nickel plating for corrosion resistance
  • Stainless steel screw-loks for female configurations
  • Stainless steel micro-band to affix metal braid to rear of backshell for full shielded assemblies (sold separately)
  • Braid retention feature at cable entrance is suitable for metallic and non-metallic conductive braids
  • Accepts signal, coax and power (up to 12AWE PTFE wires)
  • Operating temperature range: -65°C to +150°C
  • Radar and tracking
  • Avionics controls
  • Guidance systems
  • UAVS
  • Engine controls
  • Radio communications
  • Vehicle electronics
  • Satellites and cubesats
  • Launch systems
  • Handheld portable equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE