Harwin Hi-Rel flex circuit cable assemblies

Discover the added versatility of Flexible Printed Circuits (FPC) from Harwin for high-reliability applications. These low-profile designs combine the go-anywhere routing of cables with the reduced vertical space required by SMT connectors. When you replace standard cable connectors with these flex-mounted SMT connections, you’ll be able to stack your PCBs closer. The FPC design allows for a right-angled connection. Choose between Datamate J-Tek for 2mm pitch connectors and 1mm pitch FPC, or Gecko for 1.25mm pitch connectors and 0.5mm pitch FPC. Stainless steel jackscrews are fitted to the Datamate connectors and latches to the Gecko, ensuring secure connection under duress.

buy now on farnell

Features/Applications

Features Applications
  • 1A per track for Datamate J-Tek and 0.4A per track for Gecko
  • 10 position double row configurations with single and double end options
  • Available in lengths of 100mm for Datamate J-Tek and 75mm for Gecko
  • Tighter bend radius under static and dynamic conditions
  • 4-finger contact design to maintain electrical continuity
  • Withstands 100G shock for 6ms and up to 20G vibration
  • Operates at temperatures of -65°C to +150°C
  • Compatible with standard FPC/FFC connectors
  • Fully shrouded and polarised to prevent mis-mating
  • Flexible Printed Cable – polyamide base, copper clad with bonded overlay
  • Flight control systems
  • Gimble cameras
  • Radar and tracking
  • Flight surface controls
  • Radar and communications
  • Vehicle electronics
  • Satellites and CubeSats
  • Launch systems
  • UAVs
  • Handheld portable equipment 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE