Harwin SYCAMORE contacts surface-mount socket

Harwin SYCAMORE contact surface-mount socket is low profile, single-piece SMT socket contacts designed for direct assembly to the PCB. SYCAMORE uses two terminals to balance on the PCB while the rest of the contact sits in a hole in the PCB. The design of this product eliminates the outer shell typical on existing two-piece PCB sockets. The three points of contact improve on existing SMT sockets by ensuring signal continuity. The Berylium Copper base material and gold-plating finish offer durability of 500 mating cycles.

Harwin-SYCAMORE-contacts-surface-mount-socket-EN-Image

Features/Applications

Features Applications
  • Low profile, single-piece SMT socket contacts designed for direct assembly to PCB
    • Two terminals balance on PCB while rest of contact sits in a hole in PCB
    • Eliminates the outer shell typical on existing two-piece PCB sockets
  • Beryllium Copper base material offers operating temperature range of -50°C to +125°C
  • Gold-plating finish in combination with Beryllium Copper provides durability of 500 mating cycles
  • Tape and reel (1400 contacts per reel), ideally suited for automated assembly
  • 6A current rating
  • 0.3mm max. height above PCB
  • Temperature-sensitive components
  • Sensors
  • Domestic and commercial gas detection systems
  • Fire alarms
  • Metering systems
  • PCB layouts with field-replaceable modules with odd-form termination layouts

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE