Hirose DF40 series Board to Board / FPC to Board Connectors

Hirose DF40 family series of 0.4mm pitch, 1.5mm to 4mm height, board-to-board and board-to-FPC connectors have product ranges that are all designed for high-speed transmission having differences between shielding, locking mechanisms and heat resistance giving design flexibility for various applications.

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the DF40 series.

Features

Features Applications
  • Ideal for wearable, medical and small portable devices.
  • Can handle 10Gbps high-speed transmission and supports USB3.2 Gen.2 standards.
  • The housing incorporates robust shock absorbing ribs to prevent damage to the housing walls for applications requiring drop impact resistance. A clear tactile click can be felt when mating to confirm correct engagement and secure connection.
  • A minimised depth of only 3.38mm reduces the required mounting area, creating additional board space to optimise the design.
  • Wide stacking heights are available from 1.5mm – 4mm allowing design flexibility.
  • Number of contacts: 10, 12, 20, 24, 30, 34, 36, 40, 44, 48, 50, 60, 70, 80, 90, 100, 120
  • The guide ribs allow a wide self-alignment range of ±0.33mm in XY directions to simplify the mating operation.
  • The user-friendly connector offers an effective mating length of 0.45mm providing high contact reliability.
  • Number of contacts: 10–100 (most sizes)
  • Contact pitch: 0.4mm
  • Current rating: 0.3A
  • Rated voltage: AC-DC 30V
  • Halogen-free
  • RoHS compliant
  • Small robotic devices
  • Portable audio player
  • Notebook and tablet PC
  • Wearable devices
  • Mobile
  • Smart phones DSC
  • DVC
  • Game machine

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE