Hirose DF52 series 0.8mm pitch robust wire-to-board connectors

The DF52 series of robust wire-to-board connectors is designed for applications requiring more strength and durability. The mated height profile is minimised to 1.75mm and the depth to 4.1mm to reduce the space needed on the board.

Highly reliable box shape crimp contacts are utilised to prevent deformation and provide strong resistance against breakage, snaring and rough operation.

The DF52 series is part of the SignalBee product family. SignalBee consists of compact and high performance wire-to-board and wire-to-wire connectors that are designed for the requirements of industrial applications.

Hirose-DF52-Series-EN-Image

Features/Applications

Features Applications
  • Number of contacts: 2, 3, 4, 5, 6, 8, 10, 12, 14, 15, 16, 17, 20
  • Contact pitch: 0.8mm
  • Rated current: 2.5A (max.)
  • Rated voltage: AC-DC 100V
  • Cable size: AWG 28 to 32
  • Halogen-free (IEC61249-2-21)
  • Sensor connections
    • IoT modules
  • Servo motors
  • Security cameras

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE