Hirose FH63S Series

FH63S series FFC/FPC shielded connector

Hirose introduced the FH63S series range of Flat Flexible Circuit/ Flat Printed Circuit (FFC/FPC) connectors to allow automated insertion of a FFC/FPC, ideal for industrial and automotive applications.The connector series is +125°C heat resistant and meets severe automotive requirements, and supports the signal transmission requirements of embedded display port 1.3, HDMI 1.4a, USB 3.0, and V-by-one HS.

A unique single action lock allows a FFC/FPC to be inserted into the connector without opening the lock lever. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure.

Two-point independent spring beam contacts are utilised to reduce contact failure caused by contamination. The spring allows the contacts to move and wipe dust from the contact path, if any dust remains the second contact point will make the connection. In addition,  the spring structure together with wide tapers allows easier insertion of the FFC/FPC.

Hirose FH63 Series FFC/FPC/Shield FFC Connector

High retention FFC/FPC force is achieved by the robust locking mechanism. This firmly retains the tabbed FFC/FPC into position to secure mating. The correct placement of the FFC/FPC can be visually inspected through small openings in the top surface of the connector. Solder wicking is prevented by a special nickel barrier that is applied to the contacts. Flux is also prevented by wide spaces in the mounting area. The FH63S can accept a FFC, FPC or shielded FFC for EMI prevention allowing flexible design options.

Features/Applications

Features Applications
  • One action lock improves workability and is ideal for robot assembly
  • Independent spring with two-point contact design for high contact reliability
    • Wiping effect reduces contact failure due to foreign matter
  • +125℃ heat resistance
    • Passed various strict tests for automotive
  • Easy FPC insertion and high retention force
  • Shielded FFC is available for EMI prevention
  • Small robotic devices
  • Security Camera
  • Smart TV’s
  • Medical equipment
  • Industrial control systems
  • Servo amplifiers
  • Laptops
  • Gaming consoles
  • Automotive applications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE