Hirose FH72 Series

Hirose FH72 series

The innovative and compact FH72 has been designed with a small pitch of 0.3mm and is ideal for smaller applications. Including a unique one action lock and high FPC retention force, the FPC can be inserted into the connector without opening the actuator. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Contact pitch: 0.3mm
  • Height: 0.9mm
  • Contact position: top
  • Rated current: 0.2A
  • Rated voltage: AC-DC 30V
  • Number of contacts: 11,15, 21, 31
  • Operating temperature: -55°C to +85°C
  • Mating cycles: 10
  • Medical
  • FA camera
  • Drone
  • IoT module
  • Portable healthcare device
  • Facial massager
  • Medical equipment
  • Camera

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE