HR34B Series

HR34B series circular connectors

Hirose HR34B series push-on bayonet lock miniature waterproof connectors feature water and dust protection, easy and precise mating, and multi-directional cable exits. The connectors are IP67 and IP68 rated when fully mated and are resistant to industrial grade oils, while straight insertion of the plug completes mating and three guide keys make blind mating possible.

Hirose HR34B series circular connectors

Features/Applications

Features Applications
  • Contact positions: 4, 10
  • Current rating: 3A (10 pos) / 5A (4 pos)
  • Voltage rating:
    • 10 pos: 200 V AC, 250 VDC
    • 4 pos:  200 V AC, 200 VDC                                 
  • Waterproof rating: IP68
  • Locking mechanism:  Push-on Bayonet
  • Multi-directional cable exit
  • Machine tools
  • Servomotors
  • Measurement and control devices

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE