Hirose LF Series

LF series circular connectors

Hirose LF series rugged and space-saving metal shell connectors are sealed to IP67 and 68 for water-proofing and are designed to withstand harsh industrial environments. The easy bayonet locking system assures secure vibration resistance and a wide range of variations, including power/signal hybrid designs, provide ideal interconnect solutions for industrial machinery applications.

Hirose LF series circular connectors

Features/Applications

Features   Applications
  • Current rating: 10A max.
  • Voltage rating: 30V, 125V AC/ 42V, 125V, 175V DC
  • Applicable cable: 16-26 AWG
  • Configurations: Plug, receptacle, jack
  • Shell size (mm): ø7, 10, 13
  • Positions: 3, 4, 6, 11, 12, 20
  • Industrial machinery applications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE