Hirose U.FL (A) series

Hirose’s U.FL (A) series is an ultra-miniature coaxial connector range featuring superior performance characteristics for wireless communication modules. Though compact and lightweight, the U.FL (A) can handle high transmission speeds of up to 6GHz.

shop now

Features/Applications

Features Applications
  • Characteristic impedance: 50Ω
  • Voltage standing wave ratio frequency range: 1.3 or less (DC to 6GHz)
  • Mated height: 1.9, 2.3, 2.4
  • Temperature: -40°C to +90°C 
  • Mating cycles: 30
  • Small robotic device
  • Notebook PC
  • Access points
  • Portable
  • IoT modules

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE