IST AG biological sensors - Main Title

Display portlet menu

Innovative Sensor Technology IST AG biological sensors

IST AG biological sensors - Mixed Media

Display portlet menu

Innovative Sensor Technology IST AG offers biosensors designed to measure the concentration of glucose, lactate, glutamine and glutamate in aqueous media. The biosensors use the enzymatic-amperometric measurement principle. They rely on immobilized enzymes to detect the target analytes with high specificity and reliability. IST AG, has developed an immobilization system that allows for adjusting parameters such as sensitivity and measurement range, thus meeting the requirements of different applications and customers. Furthermore, the technology is compatible with gamma and beta irradiation.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

IST AG biological sensors - Sensors - Title - Static HTML

Display portlet menu

Sensors

IST AG biological sensors - Sensors - Table - Static HTML

Display portlet menu
Series Datasheet
B.IV4.G.FC Download
B.LV5.F.GL.FC.S Download
B.LV5.F.GL.FC Download
SIX.025.045.100.B.C.B Download
SIX.025.045.100.N.C.U Download

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Warning

Warning

Invalid configuration found. Contact the administrator.

 

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE