IST AG conductivity sensors - Main Title

Display portlet menu

Innovative Sensor Technology IST AG conductivity sensors

IST AG conductivity sensors - Mixed Media

Display portlet menu

Innovative Sensor Technology IST AG has combined thin- and thick-film technologies to develop ceramic-based conductivity sensors that include a resistive temperature sensor (Pt1000 IEC 60751 F0.3), thus allowing for accurate compensation at the point of measurement. Conductivity measurements are widely used in industrial and environmental applications as a simple and inexpensive way to control the ionic content in a solution. In water purification systems, the conductivity is monitored at different stages of the process. Since the mobility of the dissolved ions is affected by temperature, these monitoring systems are required to either control the process temperature or to compensate readings according to the sample temperature.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

IST AG conductivity sensors - Sensors - Title - Static HTML

Display portlet menu

Sensors

IST AG conductivity sensors - Sensors - Table - Static HTML

Display portlet menu
Series Datasheet
LFS1K0.1107.2I.B.070-6.S Download
LFS1K0.1107.2I.C.070-6.S Download
LFS1K0.1305.6W.B.010-6 Download
LFS1K0.1305.6W.C.010-6 Download
LFS1K0.1505.6W.B.010-6 Download
LFS1K0.1505.6W.C.010-6 Download
LFS1K0.1710.6W.B.010-6 Download
LFS1K0.1710.6W.C.010-6 Download

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

警告

警告

找到無效的配置。 請聯絡管理者。

 

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE