IST AG flow sensors - Main Title

Display portlet menu

Innovative Sensor Technology IST AG flow sensors

IST AG flow sensors - Mixed Media

Display portlet menu

The Innovative Sensor Technology IST AG thin-film mass flow sensors offer solutions for a wide variety of flow applications. The thin-film and membrane technologies incorporate highly accurate temperature sensors and heaters as core elements on the sensors. The flow sensors are applicable in gas (operating temperature range of -20 °C to +400 °C) and liquid (operating temperature range of -50 °C to +180 °C) and can measure flow rates and direction from 0 m/s to 100 m/s. Electronics schematics for the evaluation of the sensors  are provided.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

IST AG flow sensors - Sensors - Title - Static HTML

Display portlet menu

Sensors

IST AG flow sensors - Sensors - Table - Static HTML

Display portlet menu
Series Datasheet
Flow Demo Board FS5 / FS7 / OOL Download
FS2T.0.1E.025 Download
FS7.0.1L.195 Download
FS7.0.4W.015 Download
FS7.A.1L.195 Download
MFS02 on PCB Download
MicroFlowSens Amplifier Module Download
Out of Liquid Download
SFS01 EvaKit Download
SFS01 (Silicon Flow Sensor) Download

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

警告

警告

找到无效配置。 请与管理员联系。

 

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE