AVA - KEMET C CT Series - Hero Banner

Display portlet menu

AVA - KEMET C CT Series - Main Title

Display portlet menu

KEMET C/CT series high current AC sensor Snap-on type

AVA - KEMET C CT Series - Mixed Media

Display portlet menu

The KEMET C/CT high current AC sensors are clamp-on type sensors that can be used to measure currents in live wires, suitable for currents from 30A up to 250A. KEMET's unique twin coils method adopted in these sensors' structure allows for lower profile and good phase angle.

KEMET-C-CT-Series-High-Current-AC-Sensor-Snap-on-Type-EN-Image

AVA - KEMET C CT Series - Features Applications - Static HTML_2

Display portlet menu

Features/Applications

AVA - KEMET C CT Series - Table

Display portlet menu
Features Applications
  • Compact and slim design
  • Flat temperature characteristics
  • UL 94 V–0 flame retardant rated case
  • RoHS compliant
  • EMS current measurement
  • High performance distributions boards
  • Power conditioners
  • Power monitoring systems
  • Inverters
  • Industrial machinery

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - KEMET C CT Series - Resources - Static HTML_1

Display portlet menu

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE