Molex 790 To 2700MHz Cellular Antennas

790 To 2700MHz cellular antennas

Molex's cellular 790 to 2700 MHz antennas augment its antenna product line to provide extended cellular bands spanning 698 to 2700 MHz for IoT applications.

Molex has introduces 790 To 2700MHz cellular antennas series.

Features and benefits

 

790 to 2700 MHz Cellular Ceramic Antenna
(Series 204774)

  • Fixing pads
    • Firmly anchor the antenna housing onto the SMT pads of the PCB
  • Grounding pad
    • Ensures the antenna is safely grounded on the application PCB
  • Feeding pad
    • Ensures electrical signals form a 50-Ohm transmission line on the PCB is fed into the antenna
  • Antenna radiator
    • Yields consistent RF performance including high peak gain and total
      radiation efficiencies
  • Ceramic antenna housing
    • High thermal conduction and resistance against detuning effects of
      environmental interference

Full LTE SMT Cellular Ceramic Antenna
(Series 146200)

  • Fixing pads
    • Firmly anchor the antenna housing onto the SMT pads of the PCB
  • Grounding pad
    • Ensures the antenna is safely grounded on the application PCB
  • Feeding pad
    • Ensures electrical signals form a 50-Ohm transmission line on the PCB is fed into the antenna
  • Antenna radiator
    • Yields consistent RF performance including high peak gain and total
      radiation efficiencies
  • Ceramic antenna housing
    • High thermal conduction and resistance against detuning effects of
      environmental interference

Combo Cellular/Wi-Fi (Series 146185) 

  • Poly-flexible, doublesided adhesive tape
    • Enables easy peel-and-stick mounting anywhere within the device casing
  • 6 micro-coaxial cable length options (50, 100, 150, 200, 250, 300mm)
    • Ensures maximum design flexibility in meeting connectivity needs

The Multi(6)- band flexible antenna (Series 105263)

  • Balanced transmission design
    • Minimizes ground-plane effects and significantly cuts costs and engineering resources needed for additional circuitry, frequency tuning and electronic component integration
  • 100, 150 and 200mm microcoaxial cable options
    • Extend connectivity for maximum design flexibility

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE