Molex 146187 Series

Molex cable-mounted rigid PCB antennas

Molex cable mounted rigid PCB antennas can be attached to surfaces such as a chassis part or the inside of an enclosure. These balanced 2.4/5GHz Wi-Fi 6E solutions feature 9.00mm width cables in various lengths and are compatible with U.FL / I-PEX MHF connectors.

Buy on Farnell

Features/Applications

Features Applications
  • Rigid PCB antenna with two holes on both sides for screw-nut mounting
    • Offers more robust securing of antenna to device chassis in rugged applications
  • Miro-coaxial cable (50, 100, 150, 200, 250, 300mm options)
    • Extends connectivity for maximum design flexibility
  • Cable and connector can be customised
    • Provides design flexibility
  • Consumer
    • Connected Home
    • White goods
    • Smart lighting
  • Automotive
    • Connected vehicle
    • Comfort and infotainment
  • Industrial
    • Smart cities
  • Medical
    • Connected diagnostics
    • Connected health

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE