Molex CP-3.3 Series

CP3.3 wire-to-wire connector system

Leveraging full keying and color-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing moisture seepage in consumer electronics, white goods, industrial and medical applications.

Molex introduce CP-3.3 wire-to-wire connector system.

Features/Applications

Features Applications

SINGLE-ROW CONFIGURATION

  • Fully polarized and color-coded plug (right, 504694) and receptacle (left, 504693) housings
    • Ensure fool-proof mating of the wired assembly
  • Male Crimped Lead (50398 or 505608)
  • Female Crimped Lead (50397 or 505607)​
  • Retainer (504695)
    • Provides end-to-end protection against moisture ingression into the connected assembly and moisture drainage
  • Inertia lock on receptacle housing (504693)
    • Ensures complete, low-insertion-force locking; provides tactile circuit number and audible ‘click’ to inform operators housings are in a fully locked state

DUAL-ROW CONFIGURATION

  • Fully polarized and color-coded plug (right, 505606) and receptacle (left, 505605) housing
    • Ensure fool-proof mating of the wired assembly
  • Male Crimped Lead (50398 or 505608)
  • Female Crimped Lead (50397 or 505607)
  • Inertia lock on receptacle housing (505605)
    • Ensures complete, low-insertion-force locking; provides tactile circuit number and audible ‘click’ to inform operators housings are in a fully locked state
  • Retainer (504695)
    • Provides end-to-end protection against moisture ingression into the connected assembly and moisture drainage 
  • Housing ribs between each cavity of the mated housings
    • Prevent seepage of condensation moisture into the connected system causing electrical shorting
  • Home Appliance
    • Air Conditioner
    • Refrigerator
    • Microwave Oven
    • Washing Machine
    • Water Heater
    • Vending Machines
  • Consumer Electronics
    •  Fitness
    •  Home Entertainment
    •  Home Office
    • Home Security
  • Medical
    • Autoclaves

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE