AVA - Molex DuraClik connectors - Intro - Main Title

Display portlet menu

Molex DuraClik connectors

AVA - Molex DuraClik connectors - Intro - Mixed Media

Display portlet menu

Molex’s expanded line of DuraClik connectors with terminal retainer options provides superior electrical contact reliability, mating retention and space savings compared to competitive versions for high-vibration and high-temperature applications.

BUY NOW ON FARNELL

 

Molex’s expanded line of DuraClik connectors with terminal retainer options provides superior electrical contact reliability, mating retention and space savings.

AVA - Molex DuraClik connectors - Product Highlights - Static HTML

Display portlet menu


Product Highlights:

  • Secure mating and PCB retention for high-vibration applications: The robust series from Molex is a simple and efficient solution that provides quick and secure connections for high-vibration environments. The automotive-grade series features ISL, inertia lock and up to 100N retention force.
  • Excellent Reliability in High-Heat Environments: DuraClik Wire-to-Board Connectors’ ambient temperature is -40 to +125°C, and the product maintains performance in high-heat applications such as lighting systems.
  • Offers space savings as one of the smallest connectors on the market for harsh environments: One of Molex’s highest-performing and largest derivatives, DuraClik ISL connectors are still among the smallest options on the market, helping solve space issues and reduce weight concerns.
  • Meets LV214 Specifications: LV214 and ES91500-03 specifications are designed to meet the requirements of European, Chinese and U.S. automotive markets.
     

BUY NOW ON FARNELL

 

AVA - Molex DuraClik connectors - Features Applications - Static HTML

Display portlet menu

Features/Applications

AVA - Molex DuraClik connectors - Table - Table

Display portlet menu
Features Applications
  • Additional Product Features:
    • Inner positive lock
    • Enclosed contact design
    • Gold and Tin plating available
    • ISL and TPA receptacles available
  • Automotive:
  • Air-Conditioning
  • Exterior lighting
  • Heads-up displays (HUD)
  • Inverter
  • Shift lever
  • Steering
  • Wiper / blinker lever
  • Cranes
  • Tractors
  • Trucks
  • Industrial Automation:
  • Factory automation

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex DuraClik connectors - Resources - Static HTML

Display portlet menu

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE