Molex EXTreme Ten60Power™ Series

EXTreme Ten60Power™ connectors

Designed for board-to-board, wire-to-board and panel-to-board applications, Molex EXTreme Ten60Power™ High-Current Connectors hybrid power and signal solutions provide up to 260.0A per linear inch, fast response time and easy-to-configure modules.

 

Molex EXTreme Ten60Power™ High-Current Connectors

Features/Applications

Features Applications

Wire-To-Board And Panel-To-Board Plug And Harness Solutions

  • Available in 2 through 6 power circuits: 0, 12, 18, and 24 signal circuits
    • Configurable for optimizing design requirements
  • Robust, high-current contact blades with 7.50mm power pitch
    • Provides 50.0A of current per blade, 260.0A per linear inch
  • Rated for resistance to arcing in hot-pluggable applications
    • Prevents electrical interruptions
  • Multiple mating levels available on plug power and signal contacts
    • Provides Last-Mate-First-Break (LMFB) or FirstMate-Last-Break (FMLB) capability
  • Available as separate components
    • Allows pick-and-place harness assembly and maintenance
  • Complete plug and harness solutions available
    • Removes the burden of plug and harness assembly from the customer
  • 8 to 16 AWG power receptacle terminals, 22 to 28 AWG signal receptacle terminals
    • Maximum flexibility in wire gauge design requirements

Board-To-Board Solutions

  • Low-profile design: 10.00mm height
    • Enhances system airflow
  • Standard power blades are rated up to 60.0A per blade at a 30°C T-rise
    • Provide 260.0A per linear inch, ensuring maximum current-to-length ratio
  • Available in 1- through 9-circuit split-blade power modules: 1- through 10-circuit standard power blade modules, 6- though 60-circuit signal modules; either endmount or top-mount guidance
    • Modules can be configured to accommodate virtually any design application
  • Modular assembly (modules can be arranged in virtually any configuration and added together)
    • Additional circuit configurations can be achieved
  • Right-angle and vertical orientations available
    • Accommodates either coplanar or perpendicular applications
  • Rated for resistance to arcing in hot-pluggable applications
    • For a wide range of applications
  • Robust, high-current contact blades in DC (5.50mm) and AC (7.50mm) power pitches
    • Provides excellent design flexibility
  • Multiple mating levels available on plug power and signal contacts
    • Provides Last-Mate-First-Break (LMFB) or FirstMate-Last-Break (FMLB) capability
  • Datacommunication Equipment
    • High-End Servers
    • Rack Servers
  • Telecommunication Equipment
    • Hubs
    • Cellular Base Stations
    • Switches
    • Routers
  • Consumer Electronics
    • Appliances
    • Entertainment Systems
    • HVAC

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE