Molex HSAutoLink interconnect systems

HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "connected vehicle" (vehicle-to-vehicle communications, infotainment and telematics).

BUY NOW ON FARNELL

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Shrouds and latches standard
  • Standard Molex automotive and USB connector components used
  • Flexible, expandable product family with data rates up to 5Gbps. Available in 6 and 12 circuits
  • Full-length cable shielding
  • System uses proven Molex LFH terminal interface designed for high pin-count signal applications requiring high reliability and high-speed signalling performance
  • Plugs designed with fully protected shield case. Rear (soldering) side of right-angle header features closed shield
  • Automotive
    • Automotive vehicles
  • Commercial vehicle
    • ATVs
    • Trucks

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE