Molex Magnetic Jacks

Molex magnetic jacks

Molex magnetic jacks, available in single- and multi-port versions, simplify customer board layouts by reducing the components required and support a wide variety of applications including computer, network and telecommunications equipment

Magnetic jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. These integrated magnetics, resistors and/or capacitors filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. Magnetic jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing customers to manage power. Magnetic jacks support fast Ethernet (10/100) and Gigabit Ethernet applications.

Molex offers a range of integrated jacks or ICMs that provide a cost-effective, plug-and-play solution for customers implementing PoE and PoE Plus (PoE+). Available in single port (1-by-1), 8-port (2-by-4), and 12-port (2-by-6) configurations and with LED options, the ICMs provide PoE+ Power Source Equipment (PSE) capability for a wide range of consumer applications.

Based on the RJ45 connector, the magnetic PDJack is the first integrated PD (Power Device) jack in the market to combine PoE+ PD controller circuitry and bridge rectifiers with gigabit magnetics in one connector and provide a complete drop-in, single port solution. The PDJack simplifies PoE Plus implementation for any network device, reducing time-to-market, lowering costs and achieving considerable PCB space savings.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Integrated magnetics
  • Fully shielded designs
  • IEEE 802.3 compliant
  • IEEE 802.3at compliant
  • Integrated PD or PSE design
  • Non-PoE/PoE/PoE+ options
  • IEEE 802.3af compliant
  • Consumer
  • Data/Communications
  • Industrial
  • Medical
  • Networking
  • Telecommunications

This is not a definitive list of applications for this product. It represents some of the more common uses.

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE