Molex MCX RF Connectors

Molex MCX RF connectors

The Molex MCX subminiature RF connectors are designed for use in any wire-to-board application where quick and easy snap-on mating is needed. The MCX is available in 50Ohm and 75Ohm and frequencies up to 6GHz. These connectors are relevant to be used in telecommunications systems as well as wireless and GPS applications and in medical MRI applications (non-magnetic versions are available).

buy now on farnell

Features/Applications

Features Applications
  • Snap-on coupling
  • 50Ohm or 75Ohm versions
  • Frequency range DC to 6GHz
  • Automotive
  • Consumer
  • Data/communications
  • Defense
  • Industrial
  • Medical
  • Mobile devices
  • Telecommunications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE