Molex Micro-Lock Plus 1.25mm

1.25mm pitch wire-to-board connector system

Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Molex present Micro-Lock Plus 1.25mm Pitch Wire-to-board connectors.

Features/Applications

Features Applications
  • Variety of connector colors
    • Aids assembly via color coding
  • Inner lock for dual-row versions;
    outer lock for single-row versions
    • Strengthens lock for more reliable
      connection
  • Smallest 1.25mm-pitch
    connector with positive
    lock
    • Delivers secure mating
      retention without sacrificing
      compactness
  • Wide positive latch that
    delivers audible click
    • Provides secure mating
      retention. Ensures proper
      mating
  • Dual contact terminal design
    • Offers secure contact and terminal
      retention
  • Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal.
    • Supports terminal ruggedness and reliability
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
    • Offers design flexibility
  • Robust metal solder tabs
    • Provides secure PCB retention
      and strain relief
      to solder joints
  • Withstands up to 105˚C
    operating temperature
    • Meets automotive industry
      requirements. Withstands
      harsh environments
  • Automotive
    • Steering wheel, paddle shift, combination switches
    • Shifters
    • Head-, rear-, side-mirror lights
    • Internal connection with other units
  • Industrial Automation
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners

警告

警告

找到無效的配置。 請聯絡管理者。

 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE