Molex Micro-Clasp™ Series

Micro-Clasp™ cable assemblies

Micro-Clasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.

 

Molex Micro-Clasp™ Cable Assemblies

Features/Applications

Features Applications
  • MicroClasp™ Cable Assembly  capable of carrying a maximum 3.0A  of current with 2.00mm pitch
    • Provides space savings and easy mating/ unmating compared to similar 2.00- and 2.50mm-pitch wire-to-board systems
  • Pin-to-pin mapping from receptacle to PCB header
    • Provides ready-to-use, plugand-play connections 
  • UL 1061 discrete wires
    • Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
  • Meets 2011/65/EU RoHS Compliance
    • Decreases engineering time and resources
  • Assembled in ISO/TS16949certified facilities 
    • Ensures high quality. Meets current automotive industry standards
  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices 
  • Industrial
    •  Process controls 
  • Medical
    • Patient Monitoring
  • Commercial Vehicle

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE