AVA - Molex MX150 connectors - Intro - Main Title

Display portlet menu

Molex MX150 connectors

AVA - Molex MX150 connectors - Intro - Mixed Media

Display portlet menu

In the Automotive and Commercial Vehicles industries, engineers are continually challenged to provide more electronics in the same space, accommodating faster assembly times to reduce production costs.

The MX150 Connector System offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.

Product Availability:

  • Wire-to-wire Mat Sealed Systems
  • Mat Sealed Compatible Systems
  • Wire-to-wire Cable Sealed Systems
  • Wire-to-wire Unsealed Systems
    • Accessories
    • Terminals
    • Backshells
    • Cavity Plugs
       
Molex-MX150L-Industrial-Sealed-Connector-System-EN-Image

AVA - Molex MX150 connectors - Product Highlights - Static HTML

Display portlet menu

Product Highlights:

  • Complete System Solution: MX150 offers a complete package solution for 1.50mm connector systems. Designers can choose compatible male and female connectors and terminals that are provided in various plating options to meet specific application needs.
  • Flexibility & Space Saving: Space and mass savings are more crucial than ever for internal combustion engine (ICE)-powered and battery electric vehicles due to challenging EPA regulations and the need to reduce battery size. MX150 is a product family constantly evolving to offer various circuit sizes and hybrid connector options. As a result, designers benefit from flexibility and space savings.
  • High-Quality & Reliability: The MX150 product family is a proven and industry-tested offering with excellent warranty performance. In addition, the products offer highly engineered connector housings, sealing technology and position assurance designs that ensure high-quality connections, making MX150 a go-to solution for designers.

 

BUY NOW ON FARNELL

 

AVA - Molex MX150 connectors - Features Applications - Static HTML

Display portlet menu

Features/Applications

AVA - Molex MX150 connectors - Table - Table

Display portlet menu
Features Applications

Additional Product Features:

  • Connector position assurance (CPA) option helps to eliminate accidental disconnection between connectors.
  • Preassembled terminal position assurance (TPA) housing ensures crimped terminal leads are properly locked into connector.
  • Grommet cap protects mat seal and helps ensure proper alignment of the terminals.
  • Mat seal technology for MX150 (1.50mm) terminals helps eliminate the need for individual cable seals thereby reducing package size.
  • Single- and dual-row V0 versions available to meet stringent safety requirements.
  • One-piece 3.50mm-pitch housing offers a compact connector and helps eliminated cost assembly.

 

  • Automotive:
    • Automotive Vehicles
    • Commercial Vehicles
    • Industrial Vehicles and Equipment
    • Recreational Vehicles
  • Commercial Vehicle:
    • Construction equipment
    • Marine equipment
    • Recreational vehicles
  • Industrial Automation:
    • Robotics
    • Industrial machines and motors

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex MX150 connectors - Resources - Static HTML

Display portlet menu

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE