Molex MX64 sealed connectors

OEM-approved and USCAR-compliant compact MX64 sealed connectors offer features that provide a secure connection for rugged automotive applications, including a version designed for seamless mating with a variety of LED modules.

BUY NOW ON FARNELL

OEM-approved and USCAR-compliant compact MX64 sealed connectors from Molex offer features that provide a secure connection for rugged automotive applications.

Features/Applications

Features Applications
  • Meets all USCAR footprints and testing requirements for 0.64mm square-pin connector systems
  • Four polarisation options available in 4 different colors
  • Accommodates 18AWG to 22AWG wires and ISO metric wires
  • Available with or without CPA
  • IP67-rated matte seals
  • Integrates with automotive OEM-approved terminal systems
  • Led module:
    • Terminal retention force of 100N
    • Wide latch for clear audible click
    • Polarisation options in 3 colors
    • Terminal Position Assurance (TPA)
  • Automotive:
    • Body electronics
    • Comfort, infotainment, and driver assist
    • Power train
    • Safety/chassis
  • Commercial vehicle:
    • Hydraulics
    • Powertrain
    • Safety/chassis

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE