Molex Nano-Pitch I/O Interconnect System

Molex Nano-Pitch I/O interconnect system

The Molex Nano-Pitch I/O interconnect system moves data at 25Gbps, making this one of the densest, fastest and smallest I/O connectors in the industry. This Nano-Pitch I/O provides additional pin assignment flexibility for 6 side bands (now configurable) and is redefining PCIe and SAS solutions in the storage, mobile and enterprise industries. Make it relevant for storage system and telecommunication/networking applications.

shop now

Features/Applications

Features Applications
  • Flexible pinout concept (continuous ground-signal-signal-ground) optimised for high-speed applications
  • Small form factor: 5H by 23W by 9mm D and a 12mm mated connector-to-cable assembly height for R/A cable exit
  • Versatile metal shell housing
  • Mezzanine and parallel solutions available
  • PCB in 4x cable supports 38 or 42 circuits; 80 or 76 circuits
    Keeps same footprint to enable running change
  • Multi-protocol solution that adheres to a variety of industry standards
  • Staggered, reliable and constant dual-row contact configuration
  • Vertical and right-angle mounting options
  • Data rates of 25Gbps for 80-circuit version; 16Gbps for 42-circuit version
  • Data/computing
    • Data center and enterprise storage systems
    • HBA (Host Bus Adapter) servers
    • JBODs
    • RAIDs (Redundant Array of Individual Disks)
    • Storage racks
  • Telecommunications/networking
    • Routers
    • Servers
    • Switches

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE