Molex PowerPlane Bus Bar

PowerPlane bus bar power connector family

PowerPlane bus bar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications. Molex presents the 320.0A vertical bus bar connector (Series 45711), 60.0A low-profile bus bar connector (Series 173708), and 180.0A bus bar receptacle (Series 172201).

BUY NOW ON FARNELL

 

Molex PowerPlane Bus Bar Power Connector Family

Features/Applications

Features   Applications

Series 45711

  • Float-mount design available
    • Allows up to 6 degrees of misalignment, facilitating blind mating in deep racks
  • Isolated left and right contacts
    • Meets true hot-plugging requirements
  • Low voltage drop
    • For minimal heat generation
  • Mating with a standard 25.40 by 3.18mm thick bus bar tab
    • Facilitates mating with de facto output blades for typical power supply applications
  • Mounts to a bus bar via two holes using customer-supplied machine screws
    • Screw-mount design for secure fastening to bus bar

Series 172201

  • Press-fit and through-hole versions available
    • Meets different application needs
  • Right-angle entry of the connector mates with a standard 25.40 by 3.18mm thick bus bar tab
    • Facilitates mating with de facto output blades for typical power supply applications
  • Screw-mount versions available
    • Securely fastens connector to PCB

Series 173708

  • Endures 200 mating cycles
    • Provides durability for high-mating cycle applications
  • Gold-plating on mating surfaces
    • Ensures electrical performance. Enable high mating cycles
  • Low-profile design (13.61mm)
    • Delivers high-current rating in a small package. Eases space constraints
  • Press-fit and through-hole versions available
    • Meets different application needs
  • Consumer
    • Power connections
  • Data Centers
    • Routers
    • Networking
    • Network interfaces
    • Networking equipment
    • Power supplies
    • Rack mount servers
  • Telecommunications
    • Base stations
    • Routers
    • Switches
  • Industrial
  • Commercial Vehicle
  • Energy Storage Systems

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE