Molex Quick-Disconnect

Molex quick-disconnect terminals

Quick-Disconnect (QD) terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon or molded nylon. The QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags and piggyback quick disconnects. This product provides fast and reliable connection and disconnection of two wires, fully-insulated.

Molex Quick-Disconnect

Features/Applications

Features Applications
  • Accommodates multiple standard tab sizes
    • Provides flexibility for a wide variety of applications
  • Piggyback versions available
    • Allows for multiple wire connections to a single male tab
  • Optional insulation strain relief
    • Ideal for high-vibration applications
  • Fully insulated
    • Ensures optimum safety from electric shock
  • Right-angle flag versions
    • Provides space-savings designs
  • Automotive
    • Gauges (aftermarket)
    • Modules (aftermarket)
  • Consumer
    • Brown goods
    • White goods
  • Industrial
    • HVAC: capacitors
    • HVAC: contactors
    • HVAC: relays
    • PCB connections
    • Switches
    • Terminal blocks

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE