Murata CT100 Series

Murata CT100 series TMR sensors

The CT100 series is a 1D linear TMR sensor in full-bridge configuration from Murata's Crocus Technology, developed on its patented MLU™ technology. The total magnetic field range for the CT100 is -50mT to +50mT, and it achieves a linearity error of ±0.5% for a range of -20mT to +20mT while providing XtremeSense™ performance to achieve unparalleled temperature stability. It supports a wide operating voltage range of 1V to 5.5V.

BUY NOW ON FARNELL

Features/Applications

Features Applications
  • Operating magnetic field range: ±50 mT
  • Stable magnetic performance over temperature
  • Linearity error: ±0.5% from -20mT to +20mT
  • Differential outputs
  • Supply Voltage: 1V to 5.5V
  • Operating temperature: -40°C to +125°C
  • Package options:
  • Product description:
    • 6-lead SOT23
    • 6-lead DFN, 1.50mm × 1.50mm × 0.45mm
  • Linear measurements
  • Proximity sensing
  • Current sensing

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE