Panasonic EEH-ZE Series

EEH-ZE series capacitors

Panasonic new EEH-ZE series (Type V-ZE) Hybrid Aluminium Electrolytic Capacitors are ultra-high-temperature capacitors that have an endurance of 2,000 hours at 145°C. The surface-mount conductive Polymer Hybrid components offer a nominal capacitance range of 33µF up to 330µF, at voltage ranges from 25VDC up to 63VDC, and feature an operating temperature range of -55°C up to 145°C, as well as  low ESR and high ripple current. The products are AEC-Q200 compliant,  can endure high humidity conditions rated at 85°C/90% - 2,000h while offering tiered ripple current ratings at 135°C and 145°C.

Panasonic EEH-ZE series Hybrid Aluminium Electrolytic ultra high temperature Capacitors Avnet Abacus

Features/Applications

Features Applications
  • Endurance: 2000 h at 145 °C (High temperature / Long life)
  • Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
  • High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
  • Equivalent to conductive polymer type aluminum electrolytic capacitor
  • Vibration-proof product is available upon request. (08 mm and larger)
  • AEC-Q200 compliant
  • Input/output filtering in power converters and voltage regulators
  • Power and battery decoupling
  • Automotive applications
  • Servers, base stations and industrial PCs
  • Wireless and IoT designs

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE