Panasonic PAN1760A Series

PAN1760A next generation bluetooth module

The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.
The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx and Rx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported.

Panasonic Industry Europe is presenting PAN1760A next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Features and benefits

 
  • Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
  • Same form factor and pinout as PAN1026, PAN1760, and PAN1761
  • Bluetooth Low Energy 4.2 compliant
  • Embedded 256 kB flash memory and 192 kB internal RAM
  • 83 kB RAM available for user application
  • AT Command mode, Host mode, Stand-Alone mode
  • Standard SIG BLE profiles as well as SPPoverBLE profile
  • UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
  • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE