Panasonic Electric Works SFS Series

SFS series polarised relays

Negligible dissipation power, slim design, high switching current – numerous industrial applications repeatedly place the same demands on a relay.

The SFS relay family with forcibly guided contacts complying with IEC 61810-3 (Type A) from Panasonic Electric Works fulfills many wishes of PC board design engineers: at just 13mm in width and 24mm in height, the relay boasts a nominal switching current of 6A at 230VAC/30VDC, and thanks to its polarised drive system, the coil dissipation power is very low.

For the 4-pin version, which is 40mm in length and available with contact arrangements of 2a2b and 3a1b, the coil dissipation power is a mere 360mW. The 55mm long, 6-pin version's coil dissipation power is just 500mW; it is available with contact arrangements of 4a2b, 5a1b and 3a3b. Each type offers an optional, integrated status LED.

An impressive, typical turn-on time of 8ms and highly functional shock resistance of at least 20g round off the technical parameters.

PC board and DIN-rail terminal sockets are available as accessories for all SFS relays.

Buy now on Farnell

Features

Features
  • Forcibly guided contacts according to EN 61810-3, Type A
  • 4-pole version: 2 NO/2 NC or 3 NO and 1 NC contacts
  • 6-pole version: 4 NO/2 NC, 5 NO and 1 NC or 3 NC and 3 NO contacts
  • Optional LED to indicate operating position
  • Optional integrated free wheeling diode
  • Sockets for PC boards or DIN-rail mounting available
  • Up to +85°C ambient temperature
  • VDE approval according to DIN EN 60947-5-1 available
  • Minimised needed PCB area

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE