RRC 2040-2

RRC 2040-2 series lithium-ion battery

The RRC 2040-2 series is a standard battery pack (3S2P) with 11.25V,  6400mAh and 72Wh.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Highest available energy density
  • SMBus v1.1 compliant
  • Fulfils JEITA standards, advanced temperature-dependent charging profile
    • Fastest charging
    • Maximised cycle life
  • Impedance tracking and cell balancing
    • No manual recalibration necessary
    • Longest lifetime
  • Comprehensive charging/discharging and passive safety systems
  • Worldwide approvals
  • Registered with recycling systems worldwide
  • Suitable for use with tablet PC’s
  • Notebooks
  • Industrial
  • Medical devices

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE