TE Connectivity Multi-Band Cellular Antenna

TE Connectivity 698-960, 1710-2170 & 2300-2700 MHz LTE/cell band antennas

TE Connectivity’s multi-band LTE/cellular standard antennas are suitable for 698-960, 1710-2170 & 2300-2700 MHz frequency ranges based on a 140mm ground plane size. The antennas feature a small and lightweight design (40.0mm x 10.0mm x 3.2mm, 2.5g) and an operating temperature of -40° ~ +85°C.

TE Connectivity’s multi-band LTE/cellular standard antennas are suitable for 698-960, 1710-2170 & 2300-2700 MHz frequency ranges

Features/Applications

Features
  • Small and lightweight
  • Available in Tape & Reel for Automatic mounting
  • RoHS compliant
  • Minimum matching circuits required
  • Bandwidth and performance is dependent on ground plane size
  • The following data was measured with140mm ground size.
  • *PCB ground is to be on tops layer
  • Frequency Range: 698 -960MHz;1710 -2170MHz, 2300 -2700MHz
  • Peak Gain:0.7 dBi @710MHz
    • 0.9dBi @824MHz
    • 1.1 dBi @ 925 MHz
    • 2.3 dBi @1755MHz
    • 2.2 dBi @ 1880 MHz,
    • 0.7 dBi @2170MHz
    • 1.3dBi @ 2500 MHz
  • VSWR: <3.0
  • Return loss: < -7.0dB
  • Polarization: Linear
  • Power Handling: 3 Watt cw
  • Size: 40.0 mm x 10.0 mm x 3.2 mm
  • Weight: 2.5g
  • Keep Out Area: See diagram on page 3
  • Mounting: Surface-mount technology
  • Operating temperature: -40°~ +85°C
  • Storage Temp: -40 ~ +85℃

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE