ERNI MaxiBridge/MaxiBridge QT

ERNI MaxiBridge MaxiBridge QT Mixed Media_3-DX

Display portlet menu

MaxiBridge connector system, a single- and double-row cable connector system with a pitch of 2.54 millimeters. It has a high current rating of up to 12 A per contact and is excellent for space-saving, highly stressed connections. Reliable connections between printed circuit boards and decentralized functional units.


TE Advantages

  • Current rating up to 12A per contact
  • High-temperature resistance up to +150°C
  • Based on LV214 and USCAR-2 automotive specifications
  • Varying wire sizes from 18AWG to 24AWG
  • Double lock mechanism
  • Coded housing (mechanical and color coded)
  • QT version with Tin plating available
BUY NOW ON FARNELL

 

 

BUY NOW ON FARNELL

 

 

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help