Single Pair Ethernet solutions from TE Connectivity
In the past, multiple wires for fast 100Mbps Ethernet and even more wires for Gbps Ethernet were required. Now with Single Pair Ethernet, only two wires are needed for data and power (PoDL, Power over Data Line). This significantly reduces complexity, costs and enables innovation beyond existing borders. TE Connectivity has long been driving innovation in the automotive industry with this smaller, lighter, smarter technology. It is now bringing SPE’s powerful advantages to the infrastructure for the Industrial Internet of Things.
TE Connectivity is also proud to be a founding partner of the SPE Industrial Partner Network. TE and all members are driving this technology to get widely adopted by the industry and promoting IEC 63171-6 as the relevant connector standard for industrial applications.
TE Connectivity works closely with Avnet Abacus technical specialists to provide you with the highest level of support for you design. If you require design support on TE Connectivity products, get in touch with our team in your local language.
Engineering samples
Request a TE Connectivity Single Pair Ethernet (SPE) sample kit to test with your IIoT designs.
TE Connectivity white paper
Discover how Single Pair Ethernet can provide high power levels without affecting the data transmission. This makes it an attractive candidate for networks where the actuators and sensors are mounted directly on machines.
Explainer
Learn more about Single Pair Ethernet and how TE Connectivity can help you with your IIoT design.
In this webinar, Ruud van den Brink, Product Manager, TE Connectivity, discusses the Single Pair Ethernet technology and TE Connectivity’s solutions to enable you to go beyond existing borders.
Experts from TE Connectivity discuss what Single Pair Ethernet is, and what the technology will mean for Industrial IoT infrastructure.
Bourns SPE solutions
Bourns manufactures a range of discrete LAN transformers, chokes and inductors suitable for circuit protection in SPE enabled designs.
Related products
Bourns
Bourns SRF2012A/SRF2012AA common mode chip inductors offer current ratings up to 400mA and are RoHS compliant and halogen-free.
Bourns
Bourns SRF3216 common mode chip inductors offer current ratings up to 400mA and are RoHS compliant and halogen-free.
Bourns
Bourns SRF1260/1280 series differential mode chokes offer an inductance range of 0.47 to 4000 μH and rated current up to 17.6A.
Bourns
Bourns Inductive Components Product Line is introducing the Model SM453229-231N7Y and SM453229-381N7Y Chip LAN 10/100/1000 Base-T Transformers
Bourns
Bourns SM353230 chip LAN transformers are discrete, centre-tapped components wound on a drum core and capped with a ferrite plate.