Teledyne Relays

Teledyne Relays is an innovative leader in manufacturing ultra-miniature hermetically sealed switching products, with more than 50 years heritage in military programs. Its meets wide-ranging requirements for the defense and aerospace markets, covering frequencies from 10MHz to 40GHz, and signal integrity up to 40Gbps, also offering high-performance solutions for industrial, professional, commercial and medical switching applications. Teledyne has certifications for AS/EN/JISQ9100:2009 (REV C), ISO 9001/2008, DSCC MIL-STD-790 and Boeing D6-82479.

Teledyne Relays comprehensive product line includes:
• Electromechanical Relays: DC-18GHz bandwidth, 40Gbps signal integrity
• Coaxial Switches: DC-40GHz SPDT and Multi-throw switches, DC-37GHz Transfer Switches
• Industrial Solid State Relays: DC, Single, Dual, and 3-Phase AC, Motor Controllers
• Military Solid State Relays: Short Circuit Protection, Robust Design, Silicon Carbide 270Vdc 20A
• Active RF Switches: Indium Phosphide, highly compact, low insertion loss, very fast switching
• RF Switch Matrices
• Space / Hi-Rel Switches & Relays
• Custom Solutions
Official logo of Teledyne Relays