Lighting Solutions

Amphenol LED lighting products

Lighting plays a key role in smart cities and intelligent buildings. The use of LED lighting products and systems is growing substantially for both new and existing applications. Modern lights, especially street lighting, come with sensors that detect live traffic and pedestrian information and feed this back to monitoring centers concerned about safety and resource utilization. Amphenol offers lighting connectors for dimming and sensor applications in IoT-based street lighting, which is governed by two well-known lighting standards in the industry, ANSI/NEMA and Zhaga.

As a member of the Zhaga Consortium, Amphenol is furthering innovation in LED lighting by supporting new connector design ideas. Our Zhaga Book 20 connectors are ideal for interior lighting and intended to support DALI protocol. Beyond street and road lighting, modern indoor and outdoor lighting in the commercial and industrial sectors are equipped with enhanced competences. Amphenol has designed solutions that support Power over Ethernet (PoE), are capable of Cat5E performance and protect against harsh weather with IP67 sealing.

Read MoreRead Less

Amphenol FLA Series Mixed Media

Display portlet menu

FLA Series Dimming Receptacle - ANSI C136-41

FLA Series Dimming Receptacle - ANSI C136.41 is designed with power and dimming/signal contacts to provide a connection between dimmable photocell and the luminaire for commercial and utility lighting. The locking type receptacles are compliant with ANSI C136-10. FLA Dimming Receptacle comes with UL94V-0 high temperature resistant housing and is rated up to 15A per power contact.

Download datasheet

Buy Now

Amphenol FLB Series - Mixed Media

Display portlet menu

FLB Series Bases and Domes - ANSI C136-41

The FLB series base assembly provides a platform for a customer-supplied PCBA providing photocell or other control functionality. The FLB base mates with the FLA series receptacle and utilizes twist lock technology to provide a secure, integrated power and signal interface solution for use in roadway and area lighting applications. The FLB series cover couples with the base to provide IP66 protection (per IEC 60529) for the mated photocell/control assembly. All base assembly components meet the UL94V-0 flammability rating, and the cover meets the UL94-5VA flammability rating.

Download datasheet

Buy Now

Amphenol FLM Series - Mixed Media

Display portlet menu

FLM Series - Zhaga Book 20 Compliant

Amphenol's standardized Book 20 FLM Series connectors allow modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary. The FLM Series connectors are available in wire-to-wire and wire-to-board configurations. The pin contact connectors (LEX-MR receptacles) are available as right angle or vertical PCB mount with SMT tails, or as wire termination housings for use with crimp contacts (purchased separately). The socket contact connectors (LEX-LP plugs) are available for use with wire crimp contacts (purchased separately) or with integrated contacts with poke-in wire termination.

Download datasheet

Buy Now

Amphenol FLS Series - Mixed Media

Display portlet menu

FLS Series - Zhaga Book 18 Compliant

The FLS Receptacle is designed with four contacts for power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS base /extension module and dome together form the housing for a photocell/sensor module assembly.

The receptacle is compatible with and mates to all photocells built with an Amphenol Book 18 base/extension module which is available in both 40mm and 80mm diameters as well as any certified Zhaga Book 18 extension module.

A Zhaga Book 18 protective cap is also available for receptacles which do not have a photocell connected to them. Typical applications are for roadway and smart city lighting.

Download datasheet

Buy Now

Amphenol FLH Series - Mixed Media

Display portlet menu

FLH Series - Mini Sealed 2.50mm Connectors

The FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. The compact design of FLH series is suitable for space-saving applications. It also has high-current capabilities up to 8A with 18AWG wire gauge.

Download datasheet

Buy Now

Amphenol MRD Series - Mixed Media

Display portlet menu

MRD Series - Rugged Circular Locking Connectors

The MRD series IP67 connectors are available in 2, 3, 4, 5, 6, 8 and 9 position form factors. Housing options include all plastic constructions as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking as well as quick release metal latches. Panel mount and cable termination options are available with or without finger-proof protection.

Download datasheet

Buy Now

Amphenol Communications Solutions logo

Display portlet menu
The Critical Connection Presented by Avnet & Amphenol

Advanced Lighting Functionality Podcast

In this podcast experts from Amphenol and Avnet discuss the importance of the right interconnect solutions to ensure optimal system performance in your lighting system. Learn how Amphenol supports the creation of intelligent lighting systems.

Zhaga Lighting Standards Quiz

Zhaga Consortium strives to make LEDs a bit more compatible with each other. Take our quiz to test your knowledge about LEDs and the Zhaga Standards.