Accelerate the shift to a more mobile sustainable future.

NXP provides comprehensive system solutions for autonomy, connectivity and electrification – with safety and security built-in. From Zonal Architecture to Battery Management Solutions and Motor Control, NXP provides a broad, scalable portfolio, fast-time to market, innovation power, and zero defects methodology.

Zonal architectures enable efficient power and data distribution around the vehicle, while improving wire cost, weight, and manufacturing. A key component in this architecture is the zone controller, it is responsible for connecting the high number of actuators and sensors to a central compute ECU and, depending on application distribution, can have a significant role in strategy within a zone.

Application: Automotive Zone Controller
Block Diagram


Featured Parts:

Microcontrollers for Automotive General Purpose

NXP S32K3 MCUs

S32K3

The S32K3 MCUs of 32/bit AEC-Q100 qualified MCUs combine a scalable family of Arm® Cortex®-M7-based microcontrollers in single, dual, and lockstep core configurations, supporting up to ASIL D functional safety automotive and industrial applications.

 

NXP S32K1 MCUs family

S32K1

The S32K1 family includes scalable 32-bit Arm Cortex-M4F/M0+ based MCUs supporting up to ASIL B applications.

Safety System Basis Chip with Low Power Fit for ASIL D

NXP FS26 family of automotive safety system basis chip (SBC) devices

FS26

The FS26 family of automotive safety system basis chip (SBC) devices offer multiple power supply options designed to support entry and mid-range safety microcontrollers like the S32K3 series.

Multi-Channel PMIC for S32G Processor

NXP VR5510

VR5510

The VR5510 is NXP’s multi-channel high-voltage PMIC device designed to be used for high performance automotive and industrial applications.

Vehicle Network Processor

NXP S32G2 vehicle network processors

S32G2

S32G2 vehicle network processors combine ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration.

 

Ethernet

ASIL B Compliant 100BASE-T1 Ethernet PHY

TJA1103

ASIL B Compliant 100BASE-T1 Ethernet PHY

Multi-Gig Safe and Secure TSN Ethernet Switch

SJA1110

Multi-Gig Safe and Secure TSN Ethernet Switch with Integrated 100BASE-T1 PHYs


COMING SOON!

S32G3: Combine hardware security, ASIL D safety, high-performance real-time & application processing, and network acceleration for service-oriented gateways, domain controllers and safety co-processors.

 Fact Sheet

S32Z/E: Real-time processors featuring Arm® Cortex®-R52 split-lock processors plus lockstep Arm Cortex-M33 processors.

 Fact Sheet (S32Z)

 Fact Sheet (S32E)

PF53: 12 A Core Supply Regulator with AVP and Watchdog.

 Brochure

Request Info

NXP battery management solutions are optimized for vehicle electrification and energy management solutions, providing safe and accurate charging current and output voltages that meet automotive and industrial standards.

Watch how a battery would react while charging, driving and working properly with NXP’s high voltage battery management system.

Application: Battery Management System Application: Hybrid Electric Vehicle
Block Diagram Block Diagram


Featured Parts:

MCU for 48V Electrification and cost optimized HV BMS

NXP S32K3 MCUs

S32K3

The S32K3 MCUs of 32/bit AEC-Q100 qualified MCUs combine a scalable family of Arm® Cortex®-M7-based microcontrollers in single, dual, and lockstep core configurations, supporting up to ASIL D functional safety automotive and industrial applications.

Safety System Basis Chip with Low Power Fit for ASIL D

NXP FS26 family of automotive safety system basis chip (SBC) devices

FS26

The FS26 family of automotive safety system basis chip (SBC) devices offer multiple power supply options designed to support entry and mid-range safety microcontrollers like the S32K3 series.

Nano-Power RTC with Integrated Quartz Crystal for Automotive Applications

Automotive CAN FD Transceiver

PCA2131

The PCA2131 is a CMOS real time clock (RTC) and calendar with an integrated temperature compensated crystal (Xtal) oscillator (TCXO) and a 32.768 kHz quartz crystal optimized for very high accuracy and ultra-low power consumption.

Automotive CAN FD Transceiver (Basic CAN)

Automotive CAN FD Transceiver

TJA1441

The TJA144x family of transceivers provides an interface between a controller area network (CAN) or CAN flexible data rate (FD) protocol controller and the physical two-wire CAN-bus.

General Purpose BMS Communication TPL Transceiver and CAN FD Gateway

General Purpose BMS Communication TPL Transceiver and CAN FD Gateway

MC33665A

The MC33665A is a general-purpose battery management communication gateway and TPL transceiver.

Rev C Battery Cell Controller Solutions with battery topology flexibility

Li-Ion battery cell controller IC

MC33771 and MC33772

Li-Ion battery cell controller IC designed for automotive and industrial applications such as HEV, EV, ESS, UPS systems.


COMING SOON!

MC33775A: 14 Channel Li-Ion Battery Cell Controller IC ASIL D

 Datasheet

Request Info

motor control

NXP brings its 25-years history of motor control innovation to offer engineers a comprehensive and cost-effective motor control portfolio of products, tools and software, together with expert support for almost all the electric motor topologies. We partner with you to make smaller, efficient and smarter motor solutions.

Application: Electric Pump Application: HVAC
Block Diagram Block Diagram


Featured Parts:

MCU for 48V Electrification and cost optimized HV BMS

NXP S32K3 MCUs

S32K3

The S32K3 MCUs of 32/bit AEC-Q100 qualified MCUs combine a scalable family of Arm® Cortex®-M7-based microcontrollers in single, dual, and lockstep core configurations, supporting up to ASIL D functional safety automotive and industrial applications.

3-Phase Brushless Motor Pre-Driver

gate driver IC

GD3000

The GD3000 is a gate driver IC for three-phase motor drive applications providing three half-bridge drivers, each capable of driving two N-channel MOSFETs.

H-Bridge, Brushed DC Motor Driver, 5-28 V, 5 A, 20 kHz

monolithic H-Bridge Power IC

MC33926A

The 33926 is a monolithic H-Bridge Power IC designed primarily for automotive electronic throttle control but is applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification.

SPI Programmable 10 A H-Bridge Brushed DC Motor Driver

SPI Programmable 10 A H-Bridge Brushed DC Motor Driver

MC33HB2001

The MC33HB2001 is a SMARTMOS monolithic H-Bridge Power IC, enhanced with SPI configurability and diagnostic capabilities. It is designed primarily for DC motor or servo motor control applications within the specified current and voltage limits.

Motor Control for Industrial and IoT Applications brochure cover

Motor Control for Industrial and IoT Applications

Complex systems and processes across factory and building automation applications require motor control solutions that are efficient, reliable and secure. These systems must maintain a high level of accuracy and reliability in the most rugged environments. NXP brings its decades-long history of motor control innovation to offer a comprehensive and cost-effective motor control portfolio.

View Portfolio
NXP Logo

Scalable, 32-bit ARM Cortex-Based Evaluation Board

NXP’s low-cost evaluation board includes a broad range of options and features for secure connectivity. Learn how this kit enables rapid prototyping for transportation designs.

 
NXP evaluation board video thumbnail

Brochure

S32K3 Arm Cortex-M7-based Automotive MCUs

The S32K3 family includes scalable 32-bit Arm Cortex-M7 based MCUs in single, dual and Lockstep core configurations supporting up to ASIL D level safety.

blue and green cars

Whitepaper

Functional Safety and Security

Essential and complimentary disciplines for modern systems

car dashboard console

Vehicle Electrification Brochure - GBL

Display portlet menu

Brochure

Vehicle Electrification Solutions

Semiconductor system solutions for the next generation of electrified vehicles

EV car charging

Connect with an expert

Avnet engineers are ready to guide you through your Transportation design.

 
<p style="font-size: 18px;">Thank you for your interest. An Avnet specialist will be in touch soon.</p>
 

 

Batter mgmt request info - Modal

Display portlet menu

 
<p style="font-size: 18px;">Thank you for your interest. An Avnet specialist will be in touch soon.</p>
 

 

 
<p style="font-size: 18px;">Thank you for your interest. An Avnet specialist will be in touch soon.</p>