Transparently brilliant: the new Simple Plus Open Frame

Nishant Nishant
flower on a screen
A vibrant abstract flower design displayed on a transparent OLED screen mounted on a white rectangular base.

Transparency is a strength in so many ways. It means clarity. It means simplicity. It means openness. These are qualities we at Avnet value, both in our products and the way we work with our customers. And our new transparent OLED monitor, ‘Simple Plus Open Frame’, is so incredibly crystal clear, we can hardly take our eyes off it.

Ideally, we’d barely have to. There are so many applications for this display that we we’re sure they’ll be everywhere before long. The most obvious location is in retail, where they can adapt to any aesthetic or location, thanks to its no-bezel metal housing and flexible mounting options. But Open Frame could just as easily be used in corporate meeting rooms, healthcare settings and even museums and galleries, creating valuable interactive visual tools which are serious, productive, engaging, educational and, dare we say it, fun.

The design is deliberate and slick, keeping the integration process as simple as possible. What you receive is an all-in-one solution which includes a pre-assembled unit, power supply, touch controller and components for easy-set-up.

But we know that sometimes our customers require something a little more tailored, so Open Frame has been designed to allow for that too – right down to finding the optimal balance of power consumption and performance for your application.

But don’t think for a second that because it’s transparent, it’s fragile. The Simple Plus Open Frame is tougher than it looks, protecting against heat, moisture and shock, as well as scratches and even fingerprints. But your users wear gloves? No problem. It can support that too.

This comprehensive tech spec gives you all the data on this exciting new addition to our portfolio. But we are always happy to discuss your needs and answer your questions.

Technical Data
Product Number GEO-R4B600C150000-I-MBVM
Panel Size 30"
Display Ratio 16:09
Resolution 1366×768
Panel Type OLED
Color 1.07B
Brightness (nits) 200~600cd/m²
Contrast 150000:1
View Angle 178°(U/D/R/L)
Pixel Number 921600
Color Gamut 108%
Run Time 18 hours/7 days (dynamic images only)
Life (hrs) 30K hours
Direction Landscape mode
Refresh Rate 120Hz
Warranty 1-year comprehensive warranty
Material Metal material
Installation Desktop
Speaker 3W×2
Interface 1×HDMI; 1×AC POWER; 1×Touch USB (Optional)
Touch Optional
Menu Language Multilingual
Signal Input HDMI
OSD NA
Power Supply AC100-240V 50/60Hz
Typical Consumption On: <110W, Standby: ≤0.5W, Off: ≤0.5W
Accessories AC cable; Touch USB cable (Optional)
Operating Condition 0 - 40°C; Humidity: 10%-80%
Storage Condition -20 - 60°C; Humidity: 10%-80%
Display Dimensions 664.3(W)×373.5(H) mm
Certificate CE, FCC, ROHS

Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.

Contact a Display Solutions Expert

About Author

Nishant Nishant
Stefano Rosato, Director, Technical Touch Technology, Avnet

Stefano Rosato is director of technical touch technology in the Display Solutions team at Avnet. Ste...

Related Articles
digital display
Avnet Displays and SiS: delivering excellence together
By Stefano Rosato   -   May 28, 2025
We have an impeccable track record for giving our customers the very best displays. So, we’d like to introduce you to Silicon Integrated Systems (SiS), whose specialized firmware and hardware meets our every expectation – and yours.
A close-up shot of a rectangular black display with a dark gray screen, showing a thin black bezel and a visible orange ribbon cable on the bottom right, against a plain white background.
The same, but different: the new SimplePlus 6.95” twins
By Frank Ploenissen   -   April 16, 2025
The SimplePlus family just keeps growing – and this time we’re welcoming twins! By popular demand, we’re introducing two new 6.95” touch displays which might look similar on the surface but, like all twins, have quite different personalities.
Related Events

No related events found