Alliance Memory

Alliance Memory is a worldwide fabless manufacturer of legacy memory products for the communications, computing, consumer electronics, medical, automotive, and industrial markets.The company manufactures a complete line of DRAMs and SRAMs, including 3.3 V and 5 V fast asynchronous SRAMs with speeds from 10 ns to 20 ns; low-power devices with densities from 64 Kb to 32 Mb; and 2.5 V and 3.3 V ZBT Sync pipelined burst (SPB) Sync burst (SB) products. Its offering of synchronous DRAMs (SDRAM) includes devices with densities from 16 Mb to 512 Mb, mobile low-power SDRAMs for portable devices; and high-speed CMOS double data rate (DDR), DDR2, and DDR3 SDRAMs in a wide range of options.
Official logo of Alliance Memory

Product Categories