Reference Solutions

Meeting 2nd wave 5G NR requirements

As the world transitions to 5G connectivity with the rollouts of 5G infrastructure and 5G-enabled devices from late 2019 onwards, there has been a constant push to provide adaptive solutions to address the complex and diverse needs of the market. Xilinx’s Zynq RFSoC DFE is its answer to meet these evolving needs and challenges. The Zynq RFSoC presents hardware that is adaptable to keep pace with the continuous evolution of 5G while delivering a higher performance per watt.

The Zynq RFSoC DFE incorporates a hardened DFE subsystem and enables more processing per channel, greater instantaneous bandwidth, more integration and is cost-effective for high volumes. The unique combination of standard compliant hard IP with adaptable logic in the Zynq RFSoC DFE solution will enable customers to adapt radio units to meet evolving market requirements such as eMBB, URLLC and mMTC with minimal time-to-market impact. The adaptability of this solution enables innovation while meeting the increased performance and complexity of future 5G applications.

Features 

  • 2x performance/watt compared to Zynq RFSoC Gen 3
  • 400MHz instantaneous bandwidth in FR1 (8T8R)
  • Integrated hardened DFE subsystem
  • High performance AD/DA supports 7.125GHz direct RF bandwidth
  • Adaptive RFSoC platform integrates more hardened IP than soft logic
  • High-performance, power-efficient, cost-effective
  • Supports 400MHz and 1600MHz in FR1 and FR2 respectively to meet multiband requirements

 
Applications

  • 5G NR Applications

Meeting 2nd Wave 5G NR Requirements

 
Block diagram

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us