參考解決方案

Long Copy - 201711S1 adapting-for-the-future

Display portlet menu

迎合未來需求

Mix Media - 201711S1 adapting-for-the-future

Display portlet menu
With the rising prevalence of smart devices, there is a greater demand than ever for efficient power adaptor solutions that offer fast, efficient charging at home, in the office or on the move.
 
Avnet’s USB Type-C PD3.0 45W Power Adaptor is one such solution. It features the newly released power delivery 3.0 that further enhances power delivery capability and flexibility. Using Renesas latest USB TYPE C (PD3.0) controller (R9A02G011), it combines low standby power with the high power efficiency AC/DC circuit designed by Avnet. Input voltage ranges from 85V to 265Vrms while standby power is always below 80mW whatever the input voltage. This power adaptor is also in compliance with Energy Star Level 6 as well as the SMPS requirement from US and Europe.

Table -201711S1-Adapting for the future

Display portlet menu
Features Key Components Target Applications
  • Wide input voltage range (85V ~ 265Vrms)
     
  • Max Output Power 45W
     
  • Synchronous Rectification on 2nd side
     
  • Compliance to Energy Star Level 6
     
  • Standby power is below 80mW regardless of input voltage
     
  • USB PD 3.0 compliance
     
  • Backward compatible to USB PD 2.0
     
  • Voltage support: 5/9/12/15/20V
  • USB Type-C PD AC Charging Adaptor

 

Block diagram

聯系安富利設計服務

關注我們,了解我們參考解決方案的最新資訊。

聯繫我們